Reduced Price

Bourns 3296W-1-203ALF

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo

Product Technical Specifications

Apply this 3296W-1-203ALF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. The 3296W-1-203ALF part has a pin termination style. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

Symbols and Footprints

264 parts: Ships today

    Total $100.69 Price for 62

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2005+
      Manufacturer Lead Time:
      9 weeks
      Country Of Origin:
      Costa Rica
      • In stock: 264 parts
      • Price: $1.624
    3296W-1-203ALF

    3296W-1-203ALF Bourns

    $1.62 Price for 62

    Reduced Price

    Bourns3296W-1-203ALF

    Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo

    Apply this 3296W-1-203ALF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. The 3296W-1-203ALF part has a pin termination style. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

    264 parts: Ships today

      Total$100.69Price for 62

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2005+
        Manufacturer Lead Time:
        9 weeks
        Country Of origin:
        Costa Rica
        • In Stock: 264 parts
        • Price: $1.624