Bourns3296X-1-102RLF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole T/R

Infrequently adjust the resistor value for your circuit with this 3296X-1-102RLF potentiometer from Bourns. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. The 3296X-1-102RLF part has a pin termination style. It has a tolerance of 10%. This device is made with cermet technology.

1,000 parts: Ships in 2 days

    Total$1,629.30Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 1,000 parts
      • Price: $1.6293