Reduced Price
Bourns3296X-1-203ALF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
20K | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
2.19 | |
25(Elec) | |
1 | |
9000 | |
200 | |
Ammo | |
N/A | |
N/R | |
11.05 | |
4.83 | |
10.03 | |
0.85 | |
Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3296X-1-203ALF potentiometer from Bourns is your solution! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. It has a tolerance of 10%. This device utilizes cermet technology. The 3296X-1-203ALF part has a pin termination style.