50% Off

Bourns3296Y-1-222LF

Res Cermet Trimmer 2.2K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

This 3296Y-1-222LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 2.2K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. The 3296Y-1-222LF part has a pin termination style.

1,597 parts: Ships tomorrow

    Total$0.14Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1725+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 1,597 parts
      • Price: $0.1407