Top Purchased

Bourns3299W-1-102LF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

This 3299W-1-102LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.55 mm tall and 6.1 mm deep. It has a tolerance of 10%. The 3299W-1-102LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

50 parts: Ships tomorrow

    Total$71.56Price for 40

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 50 parts
      • Price: $1.789