Honeywell32NT91-1Switch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
This compact 32NT91-1 toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 20 A @ 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 32NT91-1 toggle switch has a quick connect termination style. This product is 55.1 mm long, 63.6 mm tall and 22.6 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.