ITT Inc330-5291-050Connector Contact
Contact PIN 20 Size Crimp ST Cable Mount 26-30AWG
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Power | |
PIN | |
Crimp | |
Straight | |
5 | |
-55 | |
125 | |
20 | |
Cable Mount | |
26-30 |
This specially engineered 330-5291-050 connector contact from ITT provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method. Its wire is 26-30 AWG.