Bourns3306P-1-503
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Trimmer | |
50K | |
25% | |
100 | |
0.2 (1/5) | |
Cermet | |
-25 | |
100 | |
±250 | |
Lin | |
Pin | |
Top | |
3.4 | |
1(Elec)|1(Mech) | |
1 | |
215 | |
1 | |
260 | |
1 | |
Bag | |
6.81 | |
8.1 | |
7.62 | |
Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3306P-1-503 potentiometer from Bourns! This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -25 to 100 °C. This device is made with cermet technology. The 3306P-1-503 part has a pin termination style. This product is 6.81 mm long, 7.62 mm tall and 8.1 mm deep.