Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
RCA Adapter | |
F/M | |
2/1 | |
1 | |
Straight |
The rca adapter 330F1X audio and video connector from Switchcraft allows you to operate video and sound in your design. This F/M connector has 2 / 1 F/M contacts. This connector has a single port. It has a straight body orientation.