Bourns3310Y-001-102L

Res Conductive Plastic POT 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole

This 3310Y-001-102L potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. It has a tolerance of 20%. This product is 9.53 mm long, 17.88 mm tall and 9.53 mm deep. The 3310Y-001-102L part has a pin termination style. This device utilizes conductive plastic technology. This part has an operating temperature of -40 to 125 °C.

Import TariffMay apply to this part

165 parts: Ships today

    Total$1.14Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Mexico
      • In Stock: 165 parts
      • Price: $1.14