Bourns3312J-1-501E
Res Cermet Trimmer 500 Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
500 | |
20% | |
50 | |
0.1 (1/10) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
J-Hook | |
Top | |
1(Elec)|1(Mech) | |
1 | |
255 | |
1 | |
285 | |
1 | |
Tape and Reel | |
2.5 | |
2.8 | |
1.7 | |
0.0321 | |
Surface Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 3312J-1-501E potentiometer from Bourns! This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 2.5 mm long, 1.7 mm tall and 2.8 mm deep. It has a tolerance of 20%. The 3312J-1-501E part has a j-hook termination style.