50% Off

Bourns3312J-1-502E

Res Cermet Trimmer 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R

Infrequently adjust the resistor value for your circuit with this 3312J-1-502E potentiometer from Bourns. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The 3312J-1-502E part has a j-hook termination style. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 2.5 mm long, 1.7 mm tall and 2.8 mm deep. It has a tolerance of 20%.

1 part: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: $0.1884
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.1884