TE Connectivity331467Connector Terminals
Ring Tongue Terminal 10-12AWG Copper Yellow 38.38mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 331467 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 38.38 mm long and 18.16 mm. Its wire is 10-12 AWG.
EDA / CAD Models |