Bourns3314G-1-101E

Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200

Apply this 3314G-1-101E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 100 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. This device is made with cermet technology. The 3314G-1-101E part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.

Total In Stock: 1,500 parts

Regional Inventory: 500

    Total$48.97Price for 113

    500 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      113
      Maximum Of:
      500
      Country Of origin:
      Taiwan
         
      • Price: $0.4334
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 500 parts
      • Price: $0.4334
    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2449+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,000 parts
      • Price: $0.8204