Bourns3314G-2-105E

Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R

Not sure what resistance value you need? No problem, applying this 3314G-2-105E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The 3314G-2-105E part has a gull wing termination style. It has a tolerance of 20%. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep.

500 parts: Ships today

    Total$75.62Price for 137

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      137
      Maximum Of:
      500
      Country Of origin:
      Taiwan
         
      • Price: $0.5520
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 500 parts
      • Price: $0.5520