Bourns3314R-1-503E

Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD Automotive AEC-Q200 T/R

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3314R-1-503E potentiometer from Bourns is your solution! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with cermet technology. This product is 5 mm long, 3.06 mm tall and 6.2 mm deep. The 3314R-1-503E part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.

33 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      33
      Country Of origin:
      Taiwan
         
      • Price: $0.0967
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 33 parts
      • Price: $0.0967