Bourns3314Z-1-203E

Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD Automotive AEC-Q200 T/R

Not sure what resistance value you need? No problem, applying this 3314Z-1-203E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 20K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The 3314Z-1-203E part has a j-hook termination style. This device is made with cermet technology. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. This product is 5.01 mm long, 5.76 mm tall and 5.56 mm deep.

140 parts: Ships today

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      140
      Country Of origin:
      Taiwan
         
      • Price: $0.3901
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Taiwan
      • In Stock: 140 parts
      • Price: $0.3901