Bourns3352T-1-203LF

Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3352T-1-203LF potentiometer from Bourns is your solution! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. The 3352T-1-203LF part has a pin termination style. This product is 8.89 mm long, 3.81 mm tall and 9.53 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.

19 parts: Ships tomorrow

    Total$46.95Price for 19

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 19 parts
      • Price: $2.471