50% Off
Bourns3361S-1-502GLF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this 3361S-1-502GLF potentiometer from Bourns at critical points. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 6.71 mm long, 7.37 mm tall and 6.65 mm deep. The 3361S-1-502GLF part has a gull wing termination style. It has a tolerance of 10%. This device is made with cermet technology.