Bourns3362W-1-201LF

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

This 3362W-1-201LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 200 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3362W-1-201LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 6.6 mm long, 6.99 mm tall and 4.7 mm deep. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3991
    1. 250+$0.3991
    2. 500+$0.3952
    3. 1000+$0.3912
    4. 2500+$0.3767
    5. 5000+$0.3759