50% Off

Bourns3362X-1-105LF

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 3362X-1-105LF potentiometer from Bourns at critical points. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.6 mm long, 6.99 mm tall and 4.7 mm deep. The 3362X-1-105LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

111 parts: Ships today

    Total$0.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2006+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 111 parts
      • Price: $0.1101