Switchcraft3382-4SG-3DCConnector Circular
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Maxi-Con-X®
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this field installable 3382-4SG-3DC connector from Switchcraft. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. It uses the solder cup termination method. This product is 39.9 mm long with a diameter of 22.2 mm. This circular connector has an operating temperature of -55 to 125 °C.