Bourns3382G-1-252GAngular and Linear Position Sensors
Rotary Position Sensor 16V 1MCycles Analog Output 3-Pin SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Yes |
PPAP | Yes |
Rotary | |
1M | |
500VAC | |
360° | |
20 | |
0.003 | |
Infinite | |
4 | |
v(1,1) | |
Analog | |
16 | |
2.5 | |
±30 | |
0.05@50°C | |
-40 | |
120 | |
±500 | |
Yes | |
±2 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.23 |
Package Width | 12.04 |
Package Length | 11 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
3 |