Bourns3382H-2-103Angular and Linear Position Sensors
Rotary Position Sensor 16V 1MCycles Analog(Voltage) Output 4-Pin Tube Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Yes |
| Rotary | |
| 1M | |
| 500VAC | |
| 360° | |
| 20 | |
| 0.003 | |
| Infinite | |
| 4 | |
| v(1,1) | |
| Analog(Voltage) | |
| 16 | |
| 10 | |
| ±30 | |
| 0.05@50°C | |
| -40 | |
| 120 | |
| ±500 | |
| Yes | |
| ±2 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 2.9 mm |
| Package Width | 12.04 mm |
| Package Length | 11 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
