Bourns3386W-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Trimmer | |
200 | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
3.15 | |
1(Elec)|1(Mech) | |
1 | |
280 | |
1 | |
310 | |
200 | |
1 | |
Tube | |
9.53 | |
4.83 | |
9.53 | |
0.85 | |
Through Hole |
Optimize functionality in your circuit by placing this 3386W-1-201LF potentiometer from Bourns at critical points. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep. This device utilizes cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 3386W-1-201LF part has a pin termination style.
EDA / CAD Models |