EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 22K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.5 (1/2) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 3.15 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 280 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 310 |
Mechanical Rotational Life (Cycles) | 200 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tube |
Product Length (mm) | 9.53 |
Product Depth (mm) | 4.83 |
Product Height (mm) | 9.53 |
Product Weight (g) | 0.85 |
Mounting | Through Hole |