CONEC Elektronische Bauelemente GmbH33TS3004ST-88002Connector Telephone and Telecom
Conn Telephone/Telecom RCP 8 POS Solder RA SMD 8 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
This telephone/telecom 33TS3004ST-88002 telephone and telecom connector from Conec provides connection for high-speed networks. This RCP connector has 8 contacts that are plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 15.74 mm long, 11.75 mm tall and 18.65 mm deep. It uses the solder termination method. 33TS3004ST-88002 is housed in black nylon 6/6.