CONEC Elektronische Bauelemente GmbH33TS3010-88BConnector Telephone and Telecom
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
8 | |
8 | |
1 | |
8 | |
Solder | |
2.54 | |
Right Angle | |
No | |
Tray | |
Single | |
13.97 | |
18.03 | |
12.7 | |
Through Hole |
The modular characteristics of this modular jack 33TS3010-88B telephone and telecom connector from Conec make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. The item will be shipped in tray orientation. 33TS3010-88B is housed in black polyester. It uses the solder termination method. This product is 13.97 mm long, 12.7 mm tall and 18.03 mm deep.