Kontron34008-0800-11-4System on Modules - SOM
Mini COM Express SOM with Celeron Processor 4GB RAM
5A992.c | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Intel | |
Celeron | |
N3350 | |
Dual Core | |
2.4G | |
6 | |
Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | |
Mini COM Express | |
No | |
2M | |
AMI Aptio | |
2 | |
DDR3 | |
4G(Typ) | |
1866MHz | |
0 | |
0 | |
1 | |
1 | |
0 | |
8 | |
2 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I210IT|Intel I211AT | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
Intel HD Gen 9 | |
LVDS | |
Intel | |
Linux|VxWorks|Win 10|Win 10 IoT|Win Enterprise | |
Linux | |
4.75 | |
20 | |
0 | |
60 | |
Commercial | |
Type 10 |