EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 15 |
Number of Rows | 1 |
Termination Method | Crimp |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Straight |
Maximum Current Rating (A) | 0.9 |
Maximum Voltage Rating | 150VAC |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 19.56 |
Product Depth (mm) | 2.03 |
Product Height (mm) | 10.37 |