SCHURTER3403.0172.24

Fuse Chip Slow Blow Acting 4A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CCC/CQC/KC/PSE/UL/VDE/cULus

Be protected by adding a chip 3403.0172.24 fuse developed by Schurter. This device has a maximum power dissipation of 2 W. Its maximum power dissipation is 2 W. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 3403.0172.24 fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.1 mm long, 3 mm tall and 3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic.

18,000 parts: Ships in 3 days

    Total$1,427.00Price for 2000

    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 18,000 parts
      • Price: $0.7135