Glenair340FS001NF10-5NBackshells
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Add an extra layer for a connection and protection in a cable assembly with this rotatable coupling o-ring sealed shorting cap backshell 340FS001NF10-5N backshell from Glenair. Its shell size is 10. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.