Glenair340FS001NF20-3NBackshells
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
20 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell |
Looking for a component which will connect and protect your cable joint? Look no further because this rotatable coupling o-ring sealed shorting cap backshell 340FS001NF20-3N backshell from Glenair is what you need. Its shell size is 20. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.