TE Connectivity34146Connector Terminals
Ring Tongue Terminal 16-22AWG Copper Red 20.55mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 34146 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. Its wire is 16-22 AWG. This product is 20.55 mm long and 7.14 mm.
EDA / CAD Models |