EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 12 to 28 |
Power Rating (W) | 1.4 |
Maximum Airflow (CFM) | 36 |
Noise Level (dB) | 26 |
Bearings | Sleeve |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 25.4 |
Mounting | Flange Mount |
Protection | Impedance|Polarity |
Maximum Operating Temperature (°C) | 75 |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 25.4 |
Special Features | Low Speed |