EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.90.10.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 18 to 26 |
Power Rating (W) | 3.2 |
Nominal Speed (r/min) | 3250 |
Maximum Airflow (CFM) | 60.03 |
Noise Level (dB) | 39 |
Bearings | Sintec-Sleeve |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 25.4 |
Mounting | Flange Mount |
Protection | Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 25.4 |