3M3417-6600Connector Headers and PCB Receptacles
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IDC Connector | |
SKT | |
40 | |
2 | |
IDT | |
1.27 | |
Right Angle | |
Center Key/Dual Slot | |
2.54 | |
1 | |
1000 | |
-55 | |
105 | |
55.4 | |
6.1 | |
10.4 | |
Contact Plating Thickness | (0.76/2.54)um |
Cable Mount |
This idc connector 3417-6600 header connector from 3M reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. 3417-6600 is housed in gray glass filled polybutylene terephthalate. It uses the idt termination method. This product is 55.4 mm long, 10.4 mm tall and 7.6 mm deep.