Reduced Price

CentraLite Systems, Inc3420 | Jilia™ Night Light Repeater

Night Light Repeater, Acts As A ZigBee Repeater, Extending Your Zigbee Network Up To 100 Feet Into Distant Areas And Rooms

The 3-Series Night Light introduces three great products into one affordable device.  First, the device acts as a ZigBee repeater, extending your ZigBee network up to 100 feet into distant areas and rooms.  Second, the device provides a multi-color and dimmable night light that can be controlled by a ZigBee hub or on the device using the multi-button.  Third, the 3-Series Night Light Repeater provides emergency ZigBee repeating and signal lighting in the event of a power outage.  With its internal lithium ion battery, the Night Light Repeater can continue illuminating and repeating ZigBee commands for over 24 hours.

  • Power Outage Signaling
  • Tri-Color LED outputs over 1 million colors
  • Compatible with ZigBee HA 1.2
  • Over-the-air firmware updates
  • Easy compatibility with other manufacturers’ ZigBee HA 1.2 devices
  • 2.8” x 5.1” x 1.4” (71mm x 130mm x 36mm)

  • Read more about Centralite Jilia.

    Jilia Product Brief

    Full Product Catalog

    No Stock Available

    Quantity Increments of 1 Minimum 24
    • Manufacturer Lead Time:
      6 weeks
      • Price: $36.00
      1. 24+$36.00