3M3421-6620Connector Headers and PCB Receptacles

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount

This idc connector 3421-6620 header connector from 3M reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A. 3421-6620 is housed in gray glass filled polybutylene terephthalate. It uses the idt termination method. This product is 30 mm long, 16.3 mm tall and 7.6 mm deep. This connector has an operating temperature of -55 to 105 °C.

101 parts: Ships in 4 days

    Total$40.44Price for 9

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 101 parts
      • Price: $4.493