Adafruit Industries 3426 Switch Push Button
Switch Push Button ON ON SPDT Flat Round Button 5A 250VAC Panel Mount Solder Lug
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Flat Round Button | |
SPDT | |
ON ON | |
Threaded | |
5@250VAC | |
2000VAC | |
>1000 | |
<50 | |
>50000 | |
>500000 | |
0 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
Red/Green/Blue | |
IP67 | |
Polybutylene Terephthalate | |
Straight | |
-25 | |
55 | |
M19 | |
25.2 | |
40 |
