3M3448-89114Connector Accessories
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray Box
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Never worry about loose connections again with this strain relief 3448-89114 connector accessory from 3M. It has a straight body orientation. This product is 22.4 mm long, 13.4 mm tall and 6.1 mm deep. This part has an operating temperature of -55 to 105 °C.