Mill-Max3450-0-15-15-18-27-04-0Connector Contact
Contact SKT 18 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
10.92 | |
2.18 | |
N/A | |
18 | |
Through Hole |
This 3450-0-15-15-18-27-04-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.92 mm long and 2.18 mm. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.