Honeywell3455RC 01000233Thermostats
Redi Temp Ceramic Thermostat Automatic Reset Close on Rise 2-Pin
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Redi Temp Ceramic Thermostat | |
Close on Rise | |
Fixed | |
N.O. | |
Automatic | |
Silver/Nickel Alloy | |
2000VAC | |
500 | |
50 | |
0 | |
260 | |
15 | |
73.9 | |
165 | |
4.4 | |
8 | |
90.6 | |
195 | |
2.8 | |
5 | |
Mounting | Screw |
PCB changed | 2 |
2 |
This 3455RC 01000233 thermostat from Honeywell is the perfect feedback device that can help sense and adjust the temperature of a system. This device has a maximum current rating of 10 A. This part has a minimum operating temperature of 0 °C and a maximum of 260 °C. The maximum AC voltage rating is 240 VAC.