EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 9032.10.00.90 |
Automotive | No |
PPAP | No |
Manufacture Type | Redi Temp Ceramic Thermostat |
Set Point Function | Open on Rise |
Set Point Type | Fixed |
Switch Configuration | N.C. |
Reset Configuration | Automatic |
Contact Material | Silver/Nickel Alloy |
Dielectric Strength | 2000VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 260 |
Maximum Current Rating (A) | 15 |
Close Temperature (Celsius) (°C) | 96.1 |
Close Temperature (Fahrenheit) (°F) | 205 |
Close Tolerance (Celsius) (°C) | 4.4 |
Close Tolerance (Fahrenheit) (°F) | 8 |
Open Temperature (Celsius) (°C) | 112.8 |
Open Temperature (Fahrenheit) (°F) | 235 |
Open Tolerance (Celsius) (°C) | 3.3 |
Open Tolerance (Fahrenheit) (°F) | 6 |
Mounting | Screw |
PCB changed | 2 |
Pin Count | 2 |