Honeywell3455RC 01000242Thermostats
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Redi Temp Ceramic Thermostat | |
Open on Rise | |
Fixed | |
N.C. | |
Automatic | |
Silver/Nickel Alloy | |
2000VAC | |
500 | |
50 | |
0 | |
260 | |
15 | |
135 | |
275 | |
8.3 | |
15 | |
157.2 | |
315 | |
5.6 | |
10 | |
Mounting | Screw |
PCB changed | 2 |
2 |
Change the temperature in a household to an accurate and desired setting with this 3455RC 01000242 thermostat from Honeywell. This device has a maximum current rating of 10 A. This part has a minimum operating temperature of 0 °C and a maximum of 260 °C. The maximum AC voltage rating is 240 VAC.