Alpha Wire 3464C SL005 Cable Multi-Conductor
Multi-Conductor Cable Tape/Foil/Braid Semi Rigid Polyvinyl Chloride 4Conductors 28AWG 4.87mm 300VAC Slate Polyvinyl Chloride 30.48m Spool

Multi-Conductor Cable Tape/Foil/Braid Semi Rigid Polyvinyl Chloride 4Conductors 28AWG 4.87mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Cable Type | Multi-Conductor Cable |
Wire Size (AWG) | 28 |
Number of Conductors | 4 |
Cable Length (m) | 30.48 |
Conductor Material | Tinned Copper |
Insulation Color | Multi Color |
Jacket Color | Slate |
Maximum Outer Diameter (mm) | 4.87 |
Insulation Diameter (mm) | 0.88 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Spool |
Standards | CSA CMG|CSA FT4|UL AWM/Style 2464|UL CL2|UL VW-1 |
Jacket Material | Polyvinyl Chloride |
Shield Type | Tape/Foil/Braid |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Multi-Conductor Cable Tape/Foil/Braid Semi Rigid Polyvinyl Chloride 4Conductors 28AWG 4.87mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Cable Type | Multi-Conductor Cable |
Wire Size (AWG) | 28 |
Number of Conductors | 4 |
Cable Length (m) | 30.48 |
Conductor Material | Tinned Copper |
Insulation Color | Multi Color |
Jacket Color | Slate |
Maximum Outer Diameter (mm) | 4.87 |
Insulation Diameter (mm) | 0.88 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Spool |
Standards | CSA CMG|CSA FT4|UL AWM/Style 2464|UL CL2|UL VW-1 |
Jacket Material | Polyvinyl Chloride |
Shield Type | Tape/Foil/Braid |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers