EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Circuit Code | BCH |
Actuator Style | Thumbwheel |
Number of Positions | 16 |
Maximum Current Rating (A) | 0.1 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 100000 |
Mounting | Panel Mount |
Termination Style | PC Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 65 |
Product Length (mm) | 32 |