3M3473-7010Connector Headers and PCB Receptacles
Conn IDC Connector SKT 10 POS 1.27mm IDT RA Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to 3M's idc connector 3473-7010 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. 3473-7010 is housed in gray glass filled polybutylene terephthalate. It uses the idt termination method. This product is 17.3 mm long, 16.3 mm tall and 6.1 mm deep. This connector has an operating temperature of -55 to 105 °C.