Grayhill34ADP11B1M1QTSwitch Toggle

Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Use this 34ADP11B1M1QT toggle switch from Grayhill as a way to toggle the power on one of your components. This device has a maximum current rating of 5 A @ 125VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 34ADP11B1M1QT toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 30.22 mm tall and 11.43 mm deep.

1,000 parts: Ships in 3 days

    Total$68.04Price for 12

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,000 parts
      • Price: $5.67