Grayhill34ASP12B4M7QTSwitch Toggle

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

This 34ASP12B4M7QT toggle switch from Grayhill acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 5 A @ 125VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 34ASP12B4M7QT toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.86 mm long, 12.7 mm tall and 32.88 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $5.336
    1. 1+$5.336
    2. 500+$4.872
    3. 1000+$4.801